Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoCQ0402JRNPO9BN101
Newark Part No.67AK3369
Product RangeHiQ CQ Series
Technical Datasheet
5,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.112 |
25+ | $0.098 |
50+ | $0.084 |
100+ | $0.070 |
250+ | $0.067 |
500+ | $0.063 |
1000+ | $0.048 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0402JRNPO9BN101
Newark Part No.67AK3369
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance100pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 5%
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CQ0402JRNPO9BN101
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability