You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

FNS13-09600-00BF

DIN 41612 Connector, FN Series, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

FNS13-09600-00BF - DIN 41612 Connector, FN Series, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
FNS13-09600-00BF - DIN 41612 Connector, FN Series, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAMAICHI YAMAICHI
Manufacturer Part No:
FNS13-09600-00BF
Newark Part No.:
91K9871
Product Range
FN Series
Technical Datasheet:
FNS13-09600-00BF   Datasheet
See all Technical Docs

Product Range Selector (FN Series)

See all from this product range

Product Overview

  • Class III
  • Mates with standard headers
  • Will interconnect fully populated 96 way ‘C’ body
  • One shot IDCtechnique, uses special 0.033" pitch 96 way cable

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FN Series

:
96Contacts

:
Receptacle

:
2.54mm

:
3 Row

:
a + b + c

:
Gold Plated Contacts

:
Copper Alloy

:
50

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

2,992 In stock Need more?

Order before 5.45pm EST standard shipping

331 available same day shipping
2,661 available 2 - 4 business days shipping

$22.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $22.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $21.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $20.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $19.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $18.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange