CAY16A-152J4LF

Fixed Network Resistor, 1.5 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%

Image is for illustrative purposes only. Please refer to product description.
BOURNS CAY16A-152J4LF
ManufacturerBOURNS
Manufacturer Part NoCAY16A-152J4LF
Newark Part No.36AJ6893
Product RangeCAY16A-LF Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
QuantityPrice
5000+$0.046
10000+$0.041
20000+$0.035
30000+$0.028
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoCAY16A-152J4LF
Newark Part No.36AJ6893
Product RangeCAY16A-LF Series
Technical Datasheet
Resistance1.5kohm
Product RangeCAY16A-LF Series
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
No. of Resistors4Resistors
Resistor TerminalsConvex
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

1.5kohm

Network Circuit Type

Isolated

No. of Resistors

4Resistors

Voltage Rating

50V

Power Rating per Resistor

63mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

-

Product Width

1.6mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

CAY16A-LF Series

Resistor Case / Package

1206 [3216 Metric]

Resistor Terminals

Convex

Resistance Tolerance

± 5%

Temperature Coefficient

200ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

0.8mm

Product Length

3.2mm

Product Height

0.5mm

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Alternatives for CAY16A-152J4LF

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate