Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAY16A-3R3J4LF
Newark Part No.14AJ3676
Product RangeCAY16A-LF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.050 |
| 10000+ | $0.045 |
| 20000+ | $0.039 |
| 30000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-3R3J4LF
Newark Part No.14AJ3676
Product RangeCAY16A-LF Series
Technical Datasheet
Resistance3.3ohm
Product RangeCAY16A-LF Series
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
No. of Resistors4Resistors
Resistor TerminalsConvex
Voltage Rating50V
Power Rating per Resistor63mW
Resistance Tolerance± 5%
Temperature Coefficient400ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.3ohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Resistance Tolerance
± 5%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CAY16A-LF Series
Resistor Case / Package
1206 [3216 Metric]
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Temperature Coefficient
400ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CAY16A-3R3J4LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate