DC2733A

DEMO BOARD, ELECTRONIC CIRCUIT BREAKER

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES DC2733A
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2733A
Newark Part No.50AK0895
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$118.750
Price for:Each
Minimum: 1
Multiple: 1
$118.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2733A
Newark Part No.50AK0895
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC4249
Kit Application TypePower Management
Application Sub TypeCircuit-Breaker Protection IC
Kit ContentsDemonstration Board LTC4249
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

DC2733A is a LTC4249 65V dual electronic circuit breaker with current monitors demonstration board. The DC2733 is a demonstration system for the LTC®4249, 65V dual electronic circuit breaker with current monitors. The LTC4249 provides dual independent 1.2A, 75mohm circuit breakers that can function independently or work together in parallel. Each circuit breaker channel has its own enable, ready and IMON pins. The DC2733 demo board gives access to both channels of the LTC4249, including the independent RDY and IMON outputs and the EN inputs. Resistors at the IMON pins set the circuit breaker thresholds as well as the IMON current to voltage gains. The IC draws power from the IN1 input.

  • Demonstrate dual LTC4249 circuit breaker channels
  • Monitor each channel current with IMON
  • Gang multiple parallel channels for larger currents
  • Convenient on-board pushbutton enable control

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

Silicon Manufacturer

Analog Devices

Kit Application Type

Power Management

Kit Contents

Demonstration Board LTC4249

SVHC

No SVHC (25-Jun-2025)

Silicon Core Number

LTC4249

Application Sub Type

Circuit-Breaker Protection IC

Product Range

-

Associated Products

2 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate