Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCHG-A4A3-001
Newark Part No.25AM3177
Product RangeCHG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.490 |
| 100+ | $74.420 |
| 250+ | $71.220 |
Price for:Each
Minimum: 10
Multiple: 1
$1,094.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCHG-A4A3-001
Newark Part No.25AM3177
Product RangeCHG Series
Technical Datasheet
Battery Charger TypeUSB
Battery Technologies Supported-
Output Voltage-
Charge Current4.5A
No. of Cells Charged-
Battery Size Code-
Supply Voltage32VDC
Product RangeCHG Series
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Charger Type
USB
Output Voltage
-
No. of Cells Charged
-
Supply Voltage
32VDC
Plug Type
-
Battery Technologies Supported
-
Charge Current
4.5A
Battery Size Code
-
Product Range
CHG Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate