EXB-U34224JV

Fixed Network Resistor, 220 kohm, Isolated, 2 Resistors, 0606 [1616 Metric], Convex, ± 5%

Image is for illustrative purposes only. Please refer to product description.
PANASONIC EXB-U34224JV
ManufacturerPANASONIC
Manufacturer Part NoEXB-U34224JV
Newark Part No.05X8011
Product RangeEXB-U34 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
QuantityPrice
5000+$0.125
10000+$0.111
20000+$0.095
30000+$0.081
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPANASONIC
Manufacturer Part NoEXB-U34224JV
Newark Part No.05X8011
Product RangeEXB-U34 Series
Technical Datasheet
Resistance220kohm
Network Circuit TypeIsolated
No. of Resistors2Resistors
Resistor Case / Package0606 [1616 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length1.6mm
Product Width1.6mm
Product Height0.5mm
Product RangeEXB-U34 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

220kohm

No. of Resistors

2Resistors

Resistor Terminals

Convex

Voltage Rating

50V

Temperature Coefficient

± 200ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

0.8mm

Product Length

1.6mm

Product Height

0.5mm

Operating Temperature Min

-55°C

Qualification

-

Network Circuit Type

Isolated

Resistor Case / Package

0606 [1616 Metric]

Resistance Tolerance

± 5%

Power Rating per Resistor

63mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

-

Product Width

1.6mm

Product Range

EXB-U34 Series

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Alternatives for EXB-U34224JV

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate