2391423-3

Connector Housing, Natural, HGS, RAST 2.5 STD TIMER Series, Receptacle, 3 Positions, 2.5 mm

Image is for illustrative purposes only. Please refer to product description.
TE CONNECTIVITY 2391423-3
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391423-3
Newark Part No.49AM3789
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
QuantityPrice
1000+$0.263
5000+$0.242
Price for:Each
Minimum: 2800
Multiple: 2800
$736.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerTE CONNECTIVITY
Manufacturer Part No2391423-3
Newark Part No.49AM3789
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithAMP RAST 2.5 Standard Timer, 2391430-1 Series Socket Contacts
SVHCTo Be Advised

Technical Specifications

Product Range

HGS, RAST 2.5 STD TIMER Series

No. of Positions

3Positions

For Use With

AMP RAST 2.5 Standard Timer, 2391430-1 Series Socket Contacts

Gender

Receptacle

Pitch Spacing

2.5mm

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate