VEMT2003X01

Phototransistor, 860 nm, 70 °, 2 Pins, SMD

Image is for illustrative purposes only. Please refer to product description.
VISHAY VEMT2003X01
ManufacturerVISHAY
Manufacturer Part NoVEMT2003X01
Newark Part No.62W1114
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
QuantityPrice
5000+$0.460
10000+$0.426
20000+$0.397
30000+$0.369
50000+$0.353
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$2,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoVEMT2003X01
Newark Part No.62W1114
Technical Datasheet
Wavelength Typ860nm
Viewing Angle70°
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)

Technical Specifications

Wavelength Typ

860nm

Power Consumption

-

Transistor Case Style

SMD

Automotive Qualification Standard

-

SVHC

No SVHC (07-Nov-2024)

Viewing Angle

70°

No. of Pins

2Pins

Product Range

-

MSL

MSL 2A - 4 weeks

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate