VEMT2523X01

Phototransistor, 850 nm, 70 °, 2 Pins, SMD

Image is for illustrative purposes only. Please refer to product description.
VISHAY VEMT2523X01
ManufacturerVISHAY
Manufacturer Part NoVEMT2523X01
Newark Part No.04X4998
Technical Datasheet
See all Technical Docs
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
QuantityPrice
5000+$0.460
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
$2,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoVEMT2523X01
Newark Part No.04X4998
Technical Datasheet
Wavelength Typ850nm
Viewing Angle70°
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product Range-
SVHCNo SVHC (08-Jul-2021)

Product Overview

The VEMT2523X01 is a Silicon NPN Epitaxial Planar Phototransistor in a miniature dome lens, clear epoxy package for surface mounting. The device is sensitive to visible and near infrared radiation.

  • Surface mount
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response time
  • ϕ = ±35° Angle of half sensitivity
  • Package matched with IR emitter series VSMB2943RGX01 and VSMB2943GX01
  • 4 Weeks floor life, MSL 2a, according to J-STD-020
  • Lead (Pb)-free reflow soldering

Applications

Sensing & Instrumentation, Automotive, Industrial

Technical Specifications

Wavelength Typ

850nm

Power Consumption

-

Transistor Case Style

SMD

MSL

MSL 2A - 4 weeks

Viewing Angle

70°

No. of Pins

2Pins

Product Range

-

SVHC

No SVHC (08-Jul-2021)

Alternatives for VEMT2523X01

1 Product Found

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate