ERJP14F2490U

RES, 249R, 1%, 0.5W, 1210, THICK FILM

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
PANASONIC ERJP14F2490U
ManufacturerPANASONIC
Manufacturer Part NoERJP14F2490U
Newark Part No.85Y7287
Product RangeERJ-P14 Series
Technical Datasheet
See all Technical Docs
Packaging Options
5,204 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.465
100+$0.251
1000+$0.191
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPANASONIC
Manufacturer Part NoERJP14F2490U
Newark Part No.85Y7287
Product RangeERJ-P14 Series
Technical Datasheet
Resistance249ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P14 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

249ohm

Power Rating

500mW

Resistor Technology

Thick Film

Product Range

ERJ-P14 Series

Voltage Rating

200V

Product Width

2.5mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

1210 [3225 Metric]

Resistor Type

High Power, Anti-Surge

Temperature Coefficient

± 100ppm/°C

Product Length

3.2mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Technical Docs (1)

Alternatives for ERJP14F2490U

2 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code