Chip SMD Resistors :

154,710 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Frequency Max
Packaging
Resistor Mounting
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
98K7694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.038
100+$0.028
250+$0.027
500+$0.025
More Pricing...
4.7kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
-
-
-
± 100ppm/°C
200V
-
3.1mm
1.6mm
-55°C
155°C
-
-
-
52K8596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.028
100+$0.024
250+$0.022
500+$0.021
More Pricing...
510ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 100ppm/K
75V
-
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K7097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.022
250+$0.017
500+$0.015
More Pricing...
47kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 100ppm/K
75V
-
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K8558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.035
100+$0.024
250+$0.022
500+$0.021
More Pricing...
475ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 100ppm/K
75V
-
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
-
65T8247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.040
100+$0.021
1000+$0.013
5000+$0.010
More Pricing...
1kohm
100mW
0402 [1005 Metric]
± 5%
-
Thick Film
General Purpose
ERJ-2GE Series
-
-
-
± 200ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K7296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.028
100+$0.022
250+$0.017
500+$0.014
More Pricing...
80.6kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 100ppm/K
75V
-
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
-
73T6498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.028
100+$0.024
1000+$0.014
5000+$0.011
More Pricing...
24.9kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
-
-
-
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K8277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.024
250+$0.022
500+$0.021
More Pricing...
21kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 100ppm/K
75V
-
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
-
42K3695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.028
100+$0.024
250+$0.022
500+$0.021
More Pricing...
120kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 100ppm/K
75V
-
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
-
65T8628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.034
100+$0.028
1000+$0.017
5000+$0.011
More Pricing...
33ohm
100mW
0603 [1608 Metric]
± 5%
-
Thick Film
Precision
ERJ-3GE Series
-
-
-
± 200ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
52K8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.022
250+$0.015
500+$0.013
More Pricing...
7.87kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 100ppm/K
75V
-
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
-
89M6636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.022
250+$0.015
500+$0.013
More Pricing...
3.9kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 100ppm/K
75V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
72M6759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.022
250+$0.017
500+$0.015
More Pricing...
2.2kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 100ppm/K
75V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K6772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.022
250+$0.017
500+$0.015
More Pricing...
19.1kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 100ppm/K
75V
-
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
-
79M6155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.074
100+$0.048
250+$0.034
500+$0.026
More Pricing...
180ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
-
-
-
-
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
125°C
-
-
-
53W4274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
10+$0.046
100+$0.024
1000+$0.014
5000+$0.011
More Pricing...
215kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
-
-
-
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
98K7499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.015
100+$0.014
250+$0.013
500+$0.011
More Pricing...
10kohm
62.5mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
-
-
-
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
-
-
53W4253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
More Pricing...
18.2kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
-
-
-
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
65T8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.034
100+$0.028
1000+$0.017
5000+$0.011
More Pricing...
20kohm
100mW
0603 [1608 Metric]
± 5%
-
Thick Film
Precision
ERJ-3GE Series
-
-
-
± 200ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
64R5315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
10+$0.036
100+$0.031
1000+$0.020
5000+$0.014
More Pricing...
12kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
-
-
-
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
64R5257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
More Pricing...
150ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
-
-
-
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
01P2109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
25+$0.124
100+$0.105
250+$0.072
500+$0.055
More Pricing...
1kohm
100mW
0805 [2012 Metric]
± 0.5%
-
Thin Film
Precision
MCTF Series
-
-
-
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
-
-
-
64R5335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
10+$0.057
100+$0.029
1000+$0.018
5000+$0.017
More Pricing...
27kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
-
-
-
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
59M6850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.039
100+$0.026
250+$0.024
500+$0.022
More Pricing...
100kohm
250mW
0805 [2012 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 200ppm/K
150V
-
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K6853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.028
100+$0.022
250+$0.018
500+$0.015
More Pricing...
220ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
-
-
± 100ppm/K
75V
-
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
-
1-25 of 154710 items
of 6189 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK