KHR 2-T227 10K00 G 1%

Resistor, 10 kohm, KHR 2-T227 Series, 200 W, ± 1%, Screw, 1.5 kV

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
VPG FOIL RESISTORS KHR 2-T227 10K00 G 1%
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoKHR 2-T227 10K00 G 1%
Newark Part No.84Y5912
Product RangeKHR 2-T227 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
QuantityPrice
1+$74.420
5+$70.630
10+$66.820
25+$62.250
50+$61.160
100+$58.040
Price for:Each
Minimum: 1
Multiple: 1
$74.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoKHR 2-T227 10K00 G 1%
Newark Part No.84Y5912
Product RangeKHR 2-T227 Series
Technical Datasheet
Resistance10kohm
Product RangeKHR 2-T227 Series
Power Rating200W
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating1.5kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length38mm
Product Width26mm
Product Height11.9mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised

Product Overview

The KHR 2-T227 series resistors from Powertron have resistances from 0.05ohm to 5Mohm. This series has temperature coefficient of ±300ppm/K (0.05 to 0.099ohm) and ±100ppm/K (0.1 to 5Mohm) (upon request ±50ppm/K is also available). The KHR 2-T227 series has -40°C to 155°C operating temperature range. The resistor material is thick film, substrate is Al2O3.

  • Power rating to 200W
  • 2% / 5% / 10% (from 0.05ohm) and 1% / 2% / 5% / 10% (from 0.1ohm)
  • TCR to ±50ppm/K
  • TO-227 (TO-238) housing
  • Available in 0.7K/W and 0.35K/W thermal resistance
  • Stability (1000h) is 1%, capacity is ≤ 35pF
  • Voltage proof is standard 1.5KVDC (upon request 2.5KVDC), inductivity is ≤ 50nH
  • Epoxy housing and Cu /tinned connector material
  • High voltage, high power resistor

Technical Specifications

Resistance

10kohm

Power Rating

200W

Resistor Terminals

Screw

Resistor Technology

Thick Film

Resistor Type

-

Product Length

38mm

Product Height

11.9mm

Operating Temperature Max

155°C

SVHC

To Be Advised

Product Range

KHR 2-T227 Series

Resistance Tolerance

± 1%

Voltage Rating

1.5kV

Temperature Coefficient

± 100ppm/K

Resistor Mounting

Panel Mount

Product Width

26mm

Operating Temperature Min

-40°C

Qualification

-

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code