0
0 Items$0.00

Panel / Chassis Mount Resistors :

5,099 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01F9984

Date/Lot Code

Each
1+$22.920
5+$22.500
10+$22.070
25+$19.750
100+$19.360
More Pricing...
1kohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01P0375

RoHS

Each
1+$90.030
5+$86.470
10+$82.910
25+$78.400
50+$73.860
More Pricing...
82ohm
-
250W
HS Series
± 5%
Threaded Stud
2.2kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
41K9111

RoHS

Date/Lot Code

Each
1+$11.410
25+$11.340
100+$10.950
250+$10.360
500+$10.160
More Pricing...
2.5ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1887

RoHS

Date/Lot Code

Each
1+$25.200
5+$21.460
10+$17.720
25+$17.710
100+$17.630
More Pricing...
3ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9126

RoHS

Each
1+$14.180
25+$10.400
100+$9.990
250+$9.800
500+$9.590
More Pricing...
5ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9178

RoHS

Date/Lot Code

Each
1+$23.980
5+$21.500
10+$19.020
25+$16.850
100+$16.260
More Pricing...
8ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9945

Date/Lot Code

Each
1+$22.920
5+$22.480
10+$22.030
25+$20.630
100+$20.420
More Pricing...
100ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9148

RoHS

Each
1+$23.780
5+$20.250
10+$16.710
25+$16.370
100+$16.040
More Pricing...
100ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
41K9110

RoHS

Date/Lot Code

Each
1+$15.040
25+$10.410
100+$10.380
250+$10.370
500+$10.340
More Pricing...
2ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1864

RoHS

Date/Lot Code

Each
1+$17.810
10+$12.410
25+$10.950
50+$9.350
100+$9.170
More Pricing...
100ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1891

RoHS

Date/Lot Code

Each
1+$25.200
5+$21.460
10+$17.720
25+$17.710
100+$17.360
More Pricing...
50ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9174

RoHS

Date/Lot Code

Each
1+$51.620
5+$51.610
10+$51.600
25+$51.580
50+$51.570
More Pricing...
6ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+$25.780
5+$21.980
10+$18.170
25+$17.900
100+$17.630
More Pricing...
3ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+$21.410
25+$15.620
100+$14.090
250+$13.870
500+$13.520
More Pricing...
70ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
24M2720

RoHS

Each
1+$20.890
5+$19.910
10+$18.630
25+$16.590
100+$15.580
More Pricing...
100ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
17R7292

RoHS

Date/Lot Code

Each
1+$12.200
10+$8.170
25+$7.650
50+$7.030
100+$6.460
More Pricing...
10ohm
-
50W
THS Series
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
41K9130

RoHS

Date/Lot Code

Each
1+$18.750
25+$11.590
100+$10.620
250+$10.470
500+$10.310
More Pricing...
60ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9911

Date/Lot Code

Each
1+$22.850
5+$22.350
10+$21.850
25+$19.850
100+$18.470
More Pricing...
10ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1879

RoHS

Date/Lot Code

Each
1+$51.620
5+$51.610
10+$51.600
25+$51.580
50+$51.570
More Pricing...
10ohm
-
50W
RH Series
± 1%
Solder Lug
22V
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+$16.960
25+$10.590
100+$10.380
250+$10.160
500+$9.950
More Pricing...
50ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

Each
1+$27.340
5+$25.610
10+$23.860
25+$17.430
100+$15.440
More Pricing...
1kohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9144

RoHS

Date/Lot Code

Each
1+$26.910
5+$23.570
10+$20.240
25+$18.260
100+$15.600
More Pricing...
1kohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9107

RoHS

Date/Lot Code

Each
1+$19.610
25+$13.870
100+$13.260
250+$13.020
500+$12.770
More Pricing...
12ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9116

RoHS

Date/Lot Code

Each
1+$19.900
25+$13.890
100+$13.870
250+$13.650
500+$13.250
More Pricing...
3ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9137

RoHS

Date/Lot Code

Each
1+$17.930
25+$11.030
100+$10.090
250+$9.900
500+$9.690
More Pricing...
8ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-25 of 5099 items
of 204 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK