Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoKHR 2-T227 0R500 G 1%
Newark Part No.92AH5334
Product RangeKHR 2-T227 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.280 |
| 5+ | $79.980 |
| 10+ | $75.660 |
| 25+ | $70.480 |
| 50+ | $69.250 |
| 100+ | $65.720 |
Price for:Each
Minimum: 1
Multiple: 1
$84.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoKHR 2-T227 0R500 G 1%
Newark Part No.92AH5334
Product RangeKHR 2-T227 Series
Technical Datasheet
Resistance0.5ohm
Product RangeKHR 2-T227 Series
Power Rating200W
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating1.5kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length38mm
Product Width26mm
Product Height11.9mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.5ohm
Power Rating
200W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
-
Product Length
38mm
Product Height
11.9mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Product Range
KHR 2-T227 Series
Resistance Tolerance
± 1%
Voltage Rating
1.5kV
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
26mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability