RC0603FR-07249RL

RES, 249R, 1%, 0.1W, 0603, THICK FILM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
YAGEO RC0603FR-07249RL
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-07249RL
Newark Part No.82AH8112
Product RangeRC_L Series
Technical Datasheet
See all Technical Docs
Packaging Options
4,770 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.117
25+$0.057
50+$0.037
100+$0.027
250+$0.020
500+$0.016
1000+$0.010
2500+$0.009
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerYAGEO
Manufacturer Part NoRC0603FR-07249RL
Newark Part No.82AH8112
Product RangeRC_L Series
Technical Datasheet
Resistance249ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

249ohm

Power Rating

100mW

Resistor Technology

Thick Film

Product Range

RC_L Series

Voltage Rating

75V

Product Width

0.8mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

0603 [1608 Metric]

Resistor Type

General Purpose

Temperature Coefficient

± 100ppm/°C

Product Length

1.6mm

Operating Temperature Min

-55°C

Qualification

-

Technical Docs (1)

Alternatives for RC0603FR-07249RL

2 Products Found

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code