0
0 Items$0.00

Flat Cable Core Ferrites :

204 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
10WX7373

RoHS

Each
1+
$2.520
-
-
-
-
93B2474

RoHS

Each
1+
$8.590
10+
$5.840
25+
$5.090
50+
$4.420
100+
$4.410
290ohm
25MHz
300MHz
-
90B3718

RoHS

Date/Lot Code

Each
1+
$6.560
10+
$5.330
25+
$4.880
50+
$4.400
100+
$4.040
More Pricing...
169ohm
25MHz
300MHz
-
24WX1025

RoHS

Date/Lot Code

Each
1+
$2.050
-
-
-
-
67W0713

RoHS

Date/Lot Code

Each
1+
$0.905
10+
$0.648
25+
$0.568
50+
$0.511
100+
$0.459
More Pricing...
107ohm
30MHz
1GHz
28R Series
68C5579

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$1.620
25+
$1.420
50+
$1.280
100+
$1.150
More Pricing...
-
-
-
-
24M9372

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$4.090
25+
$3.770
50+
$3.620
100+
$3.450
More Pricing...
-
50MHz
500MHz
ZCAT Series
68C5584

RoHS

Date/Lot Code

Each
1+
$1.220
-
-
-
-
19X1633

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.120
25+
$1.040
50+
$0.955
100+
$0.873
More Pricing...
-
-
-
ESD-FPL Series
68AH9869

RoHS

Date/Lot Code

Each
10+
$0.986
25+
$0.922
50+
$0.857
100+
$0.793
500+
$0.793
More Pricing...
-
-
300MHz
ESD-FPL Series
68C5577

RoHS

Date/Lot Code

Each
1+
$0.791
-
-
-
-
24WX1033

RoHS

Date/Lot Code

Each
1+
$3.760
-
-
-
-
24WX888

RoHS

Date/Lot Code

Each
1+
$4.190
196ohm
-
-
-
08P2347

RoHS

Each
1+
$18.210
10+
$17.880
25+
$17.530
180ohm
-
-
WE-STAR-FLAT Series
24WX889

RoHS

Date/Lot Code

Each
1+
$4.190
215ohm
-
-
-
67W0717

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.794
25+
$0.695
50+
$0.626
100+
$0.548
More Pricing...
112ohm
30MHz
1GHz
28R Series
68AH9866

RoHS

Date/Lot Code

Each
10+
$0.662
25+
$0.606
50+
$0.552
100+
$0.497
500+
$0.477
More Pricing...
-
-
300MHz
ESD-FPL Series
75AJ2583

RoHS

Date/Lot Code

Each
1+
$5.500
10+
$5.280
25+
$5.140
50+
$4.980
100+
$4.670
More Pricing...
23ohm
-
-
WE-FLAT Series
46T8767

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.800
25+
$2.760
50+
$2.710
100+
$2.620
More Pricing...
75ohm
-
-
WE-FLAT Series
93B2486

RoHS

Date/Lot Code

Each
1+
$17.090
10+
$12.570
25+
$10.210
50+
$9.850
290ohm
25MHz
300MHz
-
67W0726

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$1.940
25+
$1.690
50+
$1.520
100+
$1.360
More Pricing...
168ohm
30MHz
1GHz
28R Series
62AC1049

RoHS

Date/Lot Code

Each
1+
$4.230
10+
$3.940
25+
$3.780
50+
$3.620
100+
$3.350
More Pricing...
60ohm
-
-
WE-FLAT Series
75AJ2570

RoHS

Date/Lot Code

Each
1+
$4.040
10+
$3.880
25+
$3.780
50+
$3.670
100+
$3.440
More Pricing...
65ohm
-
-
WE-FLAT Series
75AJ2566

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$1.250
25+
$1.220
50+
$1.190
100+
$1.100
-
-
-
WE-FCAC Series
46T8768

RoHS

Date/Lot Code

Each
1+
$6.640
10+
$6.530
25+
$6.430
50+
$6.310
100+
$6.100
More Pricing...
80ohm
-
-
WE-FLAT Series
1-25 of 204 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK