0
0 Items$0.00

Split Core Ferrites :

333 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P2343

RoHS

Date/Lot Code

Each
1+
$9.530
10+
$9.160
25+
$8.930
50+
$8.760
100+
$8.580
More Pricing...
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
96B5352

RoHS

Each
1+
$7.860
10+
$5.880
25+
$5.240
50+
$4.940
100+
$4.810
More Pricing...
18.5mm
-
1MHz
-
300MHz
220ohm
-
08P2333

RoHS

Each
1+
$8.090
10+
$7.980
25+
$7.750
50+
$7.510
100+
$7.400
More Pricing...
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
08P2338

RoHS

Each
1+
$8.040
10+
$7.930
25+
$7.690
50+
$7.450
100+
$7.220
More Pricing...
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
79M5820

RoHS

Date/Lot Code

Each
1+
$6.770
10+
$4.880
25+
$4.260
50+
$3.920
12.7mm
-
25MHz
-
300MHz
205ohm
-
74T0813

RoHS

Each
1+
$7.730
10+
$7.620
25+
$7.520
50+
$7.300
100+
$7.080
More Pricing...
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
83K4249

RoHS

Each
1+
$4.870
10+
$3.560
25+
$3.090
50+
$2.810
100+
$2.340
6.3mm
-
25MHz
-
300MHz
260ohm
-
08P2335

RoHS

Each
1+
$10.010
10+
$9.870
25+
$9.680
50+
$9.480
100+
$9.290
More Pricing...
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
88T6950

RoHS

Each
1+
$8.140
10+
$8.040
25+
$7.970
50+
$7.930
100+
$7.690
More Pricing...
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
54H0362

RoHS

Each
1+
$25.570
10+
$20.450
25+
$17.460
25.15mm
-
1MHz
-
300MHz
375ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+
$4.350
10+
$3.230
25+
$2.830
50+
$2.590
100+
$2.140
6.3mm
-
25MHz
-
300MHz
245ohm
-
20H0236

RoHS

Each
1+
$5.450
10+
$3.950
25+
$3.380
50+
$3.100
100+
$2.550
6.3mm
-
200MHz
-
1GHz
230ohm
-
94C4635

RoHS

Each
1+
$5.840
10+
$4.290
25+
$3.670
50+
$3.370
100+
$2.900
9.85mm
-
200MHz
-
1GHz
175ohm
-
08P2339

RoHS

Each
1+
$10.510
10+
$10.370
25+
$10.070
50+
$9.760
100+
$9.440
More Pricing...
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
90B5618

RoHS

Date/Lot Code

Each
1+
$2.450
10+
$1.800
25+
$1.570
50+
$1.450
100+
$1.300
More Pricing...
4.9mm
-
1MHz
-
300MHz
180ohm
-
97K3064

RoHS

Each
1+
$3.950
10+
$3.520
100+
$2.740
500+
$2.230
1000+
$1.920
More Pricing...
6.5mm
-
10MHz
-
300MHz
220ohm
MP LF Series
88T6948

RoHS

Each
1+
$8.830
10+
$8.590
25+
$8.400
50+
$8.220
100+
$8.020
More Pricing...
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
78K6137

RoHS

Each
1+
$21.760
10+
$16.550
25+
$15.320
18mm
-
25MHz
-
300MHz
365ohm
-
83K0482

RoHS

Date/Lot Code

Each
1+
$7.700
10+
$5.680
25+
$4.980
50+
$4.510
100+
$4.300
More Pricing...
12.7mm
-
25MHz
-
300MHz
250ohm
-
78R5632

RoHS

WURTH ELEKTRONIK
Each
1+
$8.480
10+
$6.750
25+
$6.190
50+
$5.940
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
72K6754

RoHS

Date/Lot Code

Each
1+
$37.130
5+
$32.380
10+
$27.620
25+
$25.290
25.15mm
-
25MHz
-
300MHz
335ohm
-
88T6951

RoHS

Each
1+
$9.780
10+
$9.650
25+
$9.510
50+
$9.370
100+
$9.210
More Pricing...
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
51M9261

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$2.010
25+
$1.690
50+
$1.590
100+
$1.450
More Pricing...
4.9mm
-
25MHz
-
300MHz
150ohm
-
50B3445

RoHS

Each
1+
$7.970
10+
$5.800
25+
$5.040
50+
$4.540
100+
$4.330
More Pricing...
12.7mm
-
1MHz
-
300MHz
260ohm
-
72K6744

RoHS

Each
1+
$4.490
10+
$3.330
25+
$2.920
50+
$2.670
100+
$2.200
9.85mm
-
1MHz
-
300MHz
240ohm
-
1-25 of 333 items
of 14 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK