0
0 Items$0.00

MOSFET Solid State Relays :

883 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66M1368

RoHS

Each
1+
$3.090
10+
$2.780
25+
$2.580
50+
$2.390
100+
$2.310
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2A
DIP-6
-
Through Hole
PC Pin
500µA
-
0.25ohm
-
5.3kV
-
-
1µA
VO14642 Series
11N2845

RoHS

Each
1+
$1.770
10+
$1.600
25+
$1.520
50+
$1.440
100+
$1.410
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
500mA
DIP-4
-
Through Hole
PC Pin
1.8mA
-
2.5ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQY Series
48T0706

RoHS

Each
1+
$6.680
10+
$6.400
25+
$5.980
50+
$5.700
100+
$5.440
More Pricing...
-
-
SPST-NO (1 Form A)
DC
-
264VAC
264V
-
2A
SIP-4
Zero Crossing
PCB
Through Hole
-
75VAC
-
4VDC
-
6VDC
-
1.5mA
AQ-G Series
11N2702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.970
10+
$6.410
25+
$6.310
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2.5A
DIP-6
-
Surface Mount
Gull Wing
500µA
-
0.12ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
84K8968

RoHS

Date/Lot Code

Each
1+
$11.920
10+
$10.750
25+
$10.330
50+
$10.010
100+
$9.720
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
DIP-6
-
Through Hole
PC Pin
25mA
-
0.5ohm
-
4kV
-
1pF
-
HEXFET PVG612 Series
95B9352

RoHS

Each
1+
$7.070
10+
$6.300
25+
$6.020
50+
$5.810
100+
$5.620
More Pricing...
DPST-NO
-
-
-
-
-
60V
-
500mA
-
-
-
-
900µA
-
2.5ohm
-
1.5kV
-
0.8pF
1µA
-
59K0220

RoHS

Each
1+
$4.120
10+
$3.850
25+
$3.650
50+
$3.460
100+
$3.280
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
350V
-
120mA
DIP-6
-
Through Hole
PC Pin
1mA
-
25ohm
-
5.3kV
-
0.8pF
1µA
LH1540 Series
84Y9573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.250
10+
$9.220
25+
$8.840
50+
$8.570
100+
$8.300
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
SO-4
-
Surface Mount
Gull Wing
20mA
-
0.5ohm
-
3.75kV
-
0.4pF
-
ASSR-15XX Series
92T7648

RoHS

Each
1+
$10.580
10+
$9.540
25+
$9.150
50+
$8.840
100+
$8.580
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
2.5A
DIP-6
-
Surface Mount
Gull Wing
-
-
0.1ohm
-
3.75kV
-
0.8pF
-
ASSR-1611 Series
58Y4595

RoHS

Each
1+
$4.590
10+
$4.190
25+
$3.880
50+
$3.720
100+
$3.630
More Pricing...
-
-
DPST-NO (2 Form A)
AC / DC
-
-
60V
-
200mA
DIP-8
-
Surface Mount
Gull Wing
-
-
10ohm
-
3.75kV
-
0.8pF
1µA
ASSR-12XX Series
58Y4592

RoHS

Each
1+
$3.370
-
-
DPST-NO (2 Form A)
-
-
-
-
-
-
DIP-8
-
Surface Mount
Gull Wing
-
-
-
-
3.75kV
-
0.6pF
-
ASSR-V62X Series
61W8289

RoHS

Date/Lot Code

Each
1+
$3.620
-
-
DPST-NO (2 Form A)
AC / DC
-
-
60V
-
200mA
DIP-8
-
Through Hole
PC Pin
-
-
10ohm
-
3.75kV
-
0.8pF
1µA
ASSR-12XX Series
29Y9193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$11.600
-
-
SPST-NO (1 Form A)
AC / DC
-
-
100V
-
100mA
VSON-4
-
Surface Mount
Solder
7.5mA
-
14ohm
-
500V
-
1pF
200pA
G3VM Series
58Y4600

RoHS

Each
1+
$9.570
10+
$8.520
25+
$8.150
50+
$7.860
100+
$7.590
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
SO-4
-
Surface Mount
Gull Wing
-
-
0.5ohm
-
3.75kV
-
0.4pF
-
ASSR-15XX Series
29Y9187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.070
10+
$14.130
25+
$13.110
50+
$12.190
100+
$11.470
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
20V
-
1A
VSON-4
-
Surface Mount
Solder
7.5mA
-
0.22ohm
-
300V
-
1pF
1µA
G3VM Series
29Y9188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$11.550
-
-
SPST-NO (1 Form A)
AC / DC
-
-
40V
-
120mA
VSON-4
-
Surface Mount
Solder
7.5mA
-
14ohm
-
300V
-
1pF
1µA
G3VM Series
03AC6358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.070
10+
$16.000
25+
$14.860
50+
$13.820
100+
$13.060
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
30V
-
1.5A
S-VSON-4
-
Surface Mount
Solder
20mA
-
0.2ohm
-
500V
-
1pF
1µA
G3VM Series
49AC0429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.980
10+
$8.900
25+
$8.500
50+
$8.210
100+
$7.930
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
400V
-
140mA
DIP-6
-
Surface Mount
Gull Wing
-
-
27ohm
-
4kV
-
1pF
-
HEXFET PVU414 Series
18AC0158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.350
10+
$9.220
25+
$8.820
50+
$8.510
100+
$8.220
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
1A
DIP-6
-
Surface Mount
Gull Wing
25mA
-
0.5ohm
-
4kV
-
1pF
-
HEXFET PVG612 Series
69AH0604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$3.010
25+
$2.870
50+
$2.770
100+
$2.670
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
350V
-
140mA
SMD-6
-
Surface Mount
Gull Wing
-
-
27ohm
-
5.3kV
-
0.71pF
1µA
LH1500 Series
12AJ7881

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
-
-
SPST-NO (1 Form A)
DC
-
-
24V
-
3.5A
Module
-
DIN Rail
Screw
-
-
-
-
2.5kV
-
-
1µA
Harmony SSL Series
08AK7520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.070
10+
$7.110
25+
$6.520
50+
$5.880
100+
$5.130
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
20V
-
1A
VSON-4
-
Surface Mount
Solder
-
-
0.22ohm
-
500V
-
1pF
1µA
-
46M5888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.110
25+
$1.050
50+
$1.010
100+
$0.975
More Pricing...
-
-
SPST-NO (1 Form A)
AC / DC
-
-
60V
-
100mA
SOP-4
-
Surface Mount
Gull Wing
1mA
-
5ohm
-
1.5kV
-
-
1µA
VO1400AEF Series
84K8959

RoHS

Date/Lot Code

Each
1+
$11.030
10+
$9.940
25+
$9.540
50+
$9.260
100+
$8.970
More Pricing...
-
-
SPST-NO (1 Form A)
DC
-
-
100V
-
550mA
DIP-8 (4-Pin Used)
-
Through Hole
PC Pin
25mA
-
1.5ohm
-
4kV
-
1pF
-
HEXFET PVD13 Series
04M9643

RoHS

OMRON ELECTRONIC COMPONENTS
Each
250+
$5.800
SPST-NC
-
SPST-NC (1 Form B)
AC / DC
-
-
350V
-
120mA
SOP-4
-
Surface Mount
Gull Wing
50mA
-
25ohm
-
1.5kV
-
0.8pF
1µA
G3VM Series
1-25 of 883 items
of 36 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER