Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB350Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 73H3201 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $7.520 |
| 400+ | $7.220 |
| 600+ | $6.960 |
| 1000+ | $6.920 |
| 2000+ | $6.780 |
| 5000+ | $6.640 |
| 10000+ | $6.500 |
Price for:Each
Minimum: 200
Multiple: 200
$1,504.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB350Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 73H3201 |
| Technical Datasheet | |
| Sensor Output Type | Phototransistor |
| Supply Voltage DC Min | 4.75V |
| Supply Voltage DC Max | 5.25V |
| Output Current | 50mA |
| Response Time | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPB350 is a tube Liquid Sensor is designed to work with 1/8-inch outside diameter clear tube. Clear liquid present causes the phototransistor to sink the maximum current, while dark liquid present causes it to sink the minimum current. The OCB350 series provides a full solution with automatic calibration capability and a pre-set trip level.
- Opaque plastic housing enhances ambient light rejection
- Printed circuit board mounting
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
| Sensor Output Type | Phototransistor |
|---|---|
| Supply Voltage DC Max | 5.25V |
| Response Time | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
| Supply Voltage DC Min | 4.75V |
|---|---|
| Output Current | 50mA |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (2)
Alternatives for OPB350
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
