Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.940 |
| 500+ | $1.740 |
| 1000+ | $1.520 |
| 2500+ | $1.360 |
Price for:Each
Minimum: 100
Multiple: 100
$194.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJS1-12V-F
Newark Part No.27K6708
Product RangeJS Series
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeJS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance400ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (07-Jul-2017)
Product Overview
The JS series from Panasonic are ultra miniature PCB power relay. These electromechanical power relays are single pole, high capacity relay. Mainly used in home appliances, office machines and vending machines.
- High contact capacity of 10A at 100VDC, 277VAC
- 20mm x 16mm x 16.4mm dimension
- SPST, SPDT contact configuration
- UL, CSA, VDE, TUV approved options available
- Sealed and flux resistant type protective construction available
- Class E, B and F coil insulation type available
- EN60335-1 GWT compliant (tested by VDE) type available
- Surge voltage 6kV models are also available
- Special type for high ambient temperature (105°C) available
- Selectable DC coil voltage of 5VDC, 6VDC, 9VDC, 12VDC, 18VDC, 24VDC and 48VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
12VDC
Product Range
JS Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
400ohm
SVHC
No SVHC (07-Jul-2017)
Alternatives for JS1-12V-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

