0
0 Items$0.00

RF Resistors :

86 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15R0731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.030
10+
$7.870
25+
$7.800
50+
$7.720
100+
$7.580
More Pricing...
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
96K9854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.820
10+
$13.210
25+
$12.380
50+
$11.750
100+
$10.550
More Pricing...
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
83AC0462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.870
10+
$6.910
25+
$6.750
50+
$6.560
100+
$5.470
More Pricing...
500ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
15R0734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.040
10+
$6.720
25+
$6.700
50+
$6.680
100+
$6.620
More Pricing...
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
09AJ9327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.080
10+
$5.800
25+
$5.520
50+
$5.240
100+
$4.940
More Pricing...
50ohm
CH Series
0402 [1005 Metric]
300mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
85Y0795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.200
10+
$5.120
25+
$5.020
50+
$4.910
100+
$3.990
100ohm
CH Series
0402 [1005 Metric]
300mW
± 1%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.560
10+
$4.370
25+
$4.270
50+
$4.160
100+
$3.880
More Pricing...
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
10+
$6.370
25+
$6.060
50+
$5.770
100+
$5.430
More Pricing...
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.440
10+
$4.420
25+
$4.260
50+
$4.130
100+
$3.920
More Pricing...
50ohm
CH Series
0603 [1608 Metric]
400mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.620
10+
$5.700
25+
$5.430
50+
$5.160
100+
$4.860
More Pricing...
25ohm
CH Series
0402 [1005 Metric]
300mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.250
10+
$6.410
25+
$6.260
50+
$6.090
100+
$5.410
More Pricing...
50ohm
CH Series
0603 [1608 Metric]
400mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.500
10+
$5.700
25+
$5.410
50+
$5.160
100+
$4.860
More Pricing...
10ohm
CH Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
09AJ9306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.080
10+
$6.010
25+
$5.840
50+
$5.550
100+
$5.430
More Pricing...
100ohm
CH Series
0402 [1005 Metric]
300mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
96K9857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.920
10+
$12.350
25+
$11.570
50+
$10.990
100+
$9.870
More Pricing...
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
38AK6347

RoHS

Date/Lot Code

Each
1+
$7.830
10+
$5.090
25+
$5.060
50+
$5.020
100+
$4.340
More Pricing...
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
38AK6339

RoHS

Date/Lot Code

Each
1+
$7.950
10+
$7.930
25+
$6.770
50+
$6.720
100+
$6.650
More Pricing...
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
89AK4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.650
10+
$5.330
25+
$5.040
50+
$4.730
100+
$4.410
More Pricing...
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
13AN1829

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.160
10+
$9.550
25+
$8.980
50+
$8.230
100+
$7.450
More Pricing...
100ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
29AM8113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.360
10+
$5.700
25+
$5.430
10ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
67AK1543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.900
10+
$5.310
25+
$5.190
50+
$5.050
100+
$4.790
More Pricing...
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
21AM9005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.370
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
27AM5779

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.640
10+
$9.210
25+
$8.640
50+
$8.190
100+
$7.360
More Pricing...
-
-
-
-
-
-
-
-
67AK1544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.180
10+
$6.370
25+
$6.060
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
11AN1827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.610
10+
$9.030
25+
$8.550
50+
$7.890
100+
$7.200
More Pricing...
50ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
89AK4359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.200
10+
$4.910
25+
$4.650
50+
$4.350
100+
$4.080
More Pricing...
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
1-25 of 86 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK