Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-141PCopy
Newark Part No.80K6172
Product RangeTY Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 5+ | $8.090 |
| 10+ | $7.980 |
| 25+ | $7.860 |
| 50+ | $7.720 |
| 100+ | $7.570 |
| 250+ | $7.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-141PCopy
Newark Part No.80K6172
Product RangeTY Series
Technical Datasheet
Current Rating4mA
Turns Ratio0.6
Primary Impedance10kohm
Secondary Impedance10kohm
Transformer MountingThrough Hole
Secondary Power100mW
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary820ohm
DC Resistance Secondary1.07kohm
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeTY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TY-141P is a 4mA Audio Transformer, 1:1 turn ratio, 10kΩ primary/secondary impedance with surface mount, bobbin plug-in terminals which are spaced to provide fixed mounting centres, pins are rugged minimizing the incidence of bent pins from handling. This device is used in printed circuit designs, line matching, telephone coupling, pulse trigger, driver, interstage, output, isolation and input applications.
- <lt/>1.5dB at 1kHz Insertion loss
- 0 to 105°C Operating temperature range
Applications
Audio, Communications & Networking
Technical Specifications
Current Rating
4mA
Primary Impedance
10kohm
Transformer Mounting
Through Hole
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
1.07kohm
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Turns Ratio
0.6
Secondary Impedance
10kohm
Secondary Power
100mW
Isolation Voltage
1.5kV
DC Resistance Primary
820ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
