Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VO1263ABCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 93K1109 |
| Product Range | VO1263 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.040 |
| 4000+ | $3.030 |
| 6000+ | $2.970 |
| 10000+ | $2.910 |
| 20000+ | $2.850 |
| 50000+ | $2.790 |
| 100000+ | $2.720 |
Price for:Each
Minimum: 2000
Multiple: 2000
$6,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VO1263ABCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 93K1109 |
| Product Range | VO1263 Series |
| Technical Datasheet | |
| Contact Form | DPST-NO (2 Form A) |
| Load Type | - |
| Load Current | 30mA |
| Load Voltage Max | - |
| On State Resistance Max | - |
| MOSFET Relay Package Style | DIP-8 |
| Relay Mounting | Through Hole |
| Forward Current If | 10mA |
| Relay Terminals | PC Pin |
| Isolation Voltage | 5.3kV |
| I/O Capacitance Typ | - |
| Off State Leakage Current Max | - |
| Product Range | VO1263 Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Form | DPST-NO (2 Form A) |
|---|---|
| Load Current | 30mA |
| On State Resistance Max | - |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| I/O Capacitance Typ | - |
| Product Range | VO1263 Series |
| Load Type | - |
|---|---|
| Load Voltage Max | - |
| MOSFET Relay Package Style | DIP-8 |
| Forward Current If | 10mA |
| Isolation Voltage | 5.3kV |
| Off State Leakage Current Max | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for VO1263AB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
