Print Page
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0016P0001
Newark Part No.78R5585
Product RangeMC4
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP65, IP68
IP RatingIP65, IP68
Wire Size AWG Max10AWG
Current Rating30A
Voltage Rating1kV
Product RangeMC4
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 32.0016P0001 is a Female Cable Connector, suitable for 10/12AWG cable, it will fit on 5.5 to 9mm cable gland.
Applications
Industrial
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP65, IP68
Current Rating
30A
Product Range
MC4
Keying
-
IP Rating
IP65, IP68
Wire Size AWG Max
10AWG
Voltage Rating
1kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate