Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $61.590 |
| 25+ | $59.300 |
| 50+ | $55.700 |
| 100+ | $54.060 |
| 250+ | $50.780 |
| 500+ | $49.140 |
Price for:Each
Minimum: 20
Multiple: 10
$1,231.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No264-4493-19-0602J
Newark Part No.85K7877
No. of Contacts64Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch22.86mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Row Pitch
22.86mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate