Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No363, SILVER, 25MM X 33M
Newark Part No.85AK3489
Product Range363 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $269.690 |
5+ | $251.920 |
10+ | $237.390 |
Price for:Each
Minimum: 1
Multiple: 1
$269.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No363, SILVER, 25MM X 33M
Newark Part No.85AK3489
Product Range363 Series
Adhesive TypeSilicone Adhesive
Tape TypeAluminium Foil / Glass Cloth
ConductivityConductive
Total Tape Thickness7.5 mil (0.19 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1"
Tape Width - Metric25mm
Product Range363 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Silicone Adhesive
Conductivity
Conductive
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1"
Product Range
363 Series
Tape Type
Aluminium Foil / Glass Cloth
Total Tape Thickness
7.5 mil (0.19 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate