Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMT17H682P3AD-47 CY
Newark Part No.40AH4297
Product RangePELTOR COMTAC III Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoMT17H682P3AD-47 CY
Newark Part No.40AH4297
Product RangePELTOR COMTAC III Series
Communication TypeEnvironmental Listening
Hearing Protection StyleEarmuff
Hearing Protection TypeHelmet Attached
Product TypeProtective Communication
Noise Reduction Rating22dB
Product RangePELTOR COMTAC III Series
SVHCTo Be Advised
Technical Specifications
Communication Type
Environmental Listening
Hearing Protection Type
Helmet Attached
Noise Reduction Rating
22dB
SVHC
To Be Advised
Hearing Protection Style
Earmuff
Product Type
Protective Communication
Product Range
PELTOR COMTAC III Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate