New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                  4. Debuggers, Emulators & JTAG Tools
                                                                                                  Print Page

                                                                                                  ULINK2

                                                                                                  Debug Adapter, ULINK2 USB To JTAG Interface, Supports ARM7, ARM9, 8051, C166

                                                                                                  KEIL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEIL ULINK2
                                                                                                  KEIL ULINK2
                                                                                                  KEIL ULINK2
                                                                                                  KEIL ULINK2
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoULINK2
                                                                                                  Newark Part No.74T5673
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$587.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $587.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEIL
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoULINK2
                                                                                                  Newark Part No.74T5673
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Product TypeIn-Circuit Debugger / Programmer
                                                                                                  Silicon Family Name8051 / ARM7 / ARM9 / C166 / Cortex / ST10
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-Architecture8051 / ARM7 / ARM9 / Cortex-M
                                                                                                  Kit ContentsULINK2, Adapter Cables, USB Cable, CD
                                                                                                  FeaturesUSB interface, Real-time in-circuit emulation, Flash programming
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  ULINK2 Keil Debug Adapter connects user PC's USB port to your target system (via JTAG, SWD, or OCDS) and allows you to program and debug embedded programs on target hardware. ULINK2 may be used for on chip debugging (using on chip JTAG, SWD, or SWV) and flash memory programming (using user configurable flash programming algorithms). Using the ULINK2 adapter together with the Keil µVision IDE/Debugger, user can easily create, download, and test embedded applications on target hardware.

                                                                                                  • Supports various ARM7, ARM9, Cortex-M, 8051, and C166 devices
                                                                                                  • JTAG speed up to 10MHz
                                                                                                  • Serial Wire Debug (SWD) support for ARM Cortex-M based devices
                                                                                                  • Serial Wire Viewer (SWV) data trace for Cortex-M up to 1Mbit/s (UART mode)
                                                                                                  • Real time agent with memory R/W during execution, terminal emulation, and serial debug output
                                                                                                  • Seamless integration with the Keil uVision IDE and Debugger
                                                                                                  • Wide target voltage range 2.7V to 5.5V
                                                                                                  • USB powered (no power supply required)
                                                                                                  • Plug and play installation using standard windows USB drivers

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  ULINK2 USB-JTAG adapter, Adapter cables, USB cable.

                                                                                                  Technical Specifications

                                                                                                  IC Product Type

                                                                                                  In-Circuit Debugger / Programmer

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Kit Contents

                                                                                                  ULINK2, Adapter Cables, USB Cable, CD

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  8051 / ARM7 / ARM9 / C166 / Cortex / ST10

                                                                                                  Core Sub-Architecture

                                                                                                  8051 / ARM7 / ARM9 / Cortex-M

                                                                                                  Features

                                                                                                  USB interface, Real-time in-circuit emulation, Flash programming

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate