New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Electrical
                      3. Junction Boxes
                      Print Page

                      AFR4JB2SIW

                      Junction Box, Power Rated, Double Gang, Off White ABS, 4, Pan-Way® Series

                      Date/Lot Code

                      PANDUIT AFR4JB2SIW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoAFR4JB2SIW
                      Newark Part No.80AC9030
                      Product RangePan-Way® Series
                      Also Known AsGTIN UPC EAN: 61305644904
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$65.420
                      10+$63.550
                      25+$61.680
                      50+$59.820
                      100+$57.940
                      500+$56.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $65.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoAFR4JB2SIW
                      Newark Part No.80AC9030
                      Product RangePan-Way® Series
                      Also Known AsGTIN UPC EAN: 61305644904
                      Technical Datasheet

                      Data Sheet

                      No. of Ways4
                      Current Rating-
                      IP Rating-
                      Product RangePan-Way® Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The AFR4JB2SIW Pan-Way® non-metallic four channel, double gang junction box to install a variety of communication and electrical devices for above floor raceway. Manufactured from durable Off White color ABS material. Easy snap-together assembly — includes cover, divider, base and hardware.

                      • Pan-Way® non-metallic four channel double gang junction box for above floor raceway
                      • Manufactured from durable ABS in popular Off White color
                      • Flammability rating UL94V-0
                      • Tamper resistant
                      • UL listed E116129
                      • Easy snap-together assembly — includes cover, divider, base and hardware
                      • Concentric breakouts to accommodate conduit size of 1/2" (12.7mm), 3/4" (19.05mm), and 1" (25.4mm) diameters
                      • Divider provides power and data separation immediately from raceway
                      • Dimensions 6.94" L x 6.5" W x 2.74" H (176.1mm L x 165.1 mm W x 69.7mm H)
                      • Internal area 45.11 in<sup>2 </sup>(29074.11 mm<sup>2</sup>)

                      Applications

                      Sound & Video, Cable & Wire Protection, Routing

                      Technical Specifications

                      No. of Ways

                      4

                      IP Rating

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Current Rating

                      -

                      Product Range

                      Pan-Way® Series

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code