Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.840 |
Price for:Each
Minimum: 1
Multiple: 1
$69.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296120R0073
Newark Part No.83AK8558
Thread SizeM50 x 1.5
Material316 Stainless Steel
Locknut Plating-
Thickness5mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thread Size
M50 x 1.5
Locknut Plating
-
Product Range
-
Material
316 Stainless Steel
Thickness
5mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate