Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA010040R0001
Newark Part No.80AK6551
Product RangeSentry BSR10P Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $377.670 |
5+ | $365.680 |
10+ | $349.170 |
25+ | $332.610 |
50+ | $289.820 |
Price for:Each
Minimum: 1
Multiple: 1
$377.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2TLA010040R0001
Newark Part No.80AK6551
Product RangeSentry BSR10P Series
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeSentry BSR10P Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
Sentry BSR10P Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
IP Rating
IP20, IP54
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
-
IP Rating
IP20, IP54
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate