Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.900 |
| 25+ | $282.330 |
| 50+ | $262.580 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$3,069.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No9006
Newark Part No.95H6411
Spacer MaterialBrass
Overall Length12.7mm
Outer Diameter4.78mm
Inner Diameter2.46mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Spacer Material
Brass
Outer Diameter
4.78mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
12.7mm
Inner Diameter
2.46mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
