Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0173-1
Newark Part No.49AM0980
Product RangeAANI-FB-0173 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $4.440 |
10+ | $4.000 |
25+ | $3.720 |
50+ | $3.480 |
100+ | $3.140 |
500+ | $2.890 |
1000+ | $2.620 |
2500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0173-1
Newark Part No.49AM0980
Product RangeAANI-FB-0173 Series
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain5.5dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAANI-FB-0173 Series
Technical Specifications
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
2
Input Impedance
50ohm
Product Range
AANI-FB-0173 Series
Frequency Max
2.69GHz
Gain
5.5dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate