Print Page
Image is for illustrative purposes only. Please refer to product description.
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.669 |
| 10+ | $0.487 |
| 25+ | $0.454 |
| 50+ | $0.433 |
| 100+ | $0.412 |
| 250+ | $0.409 |
| 500+ | $0.397 |
| 1000+ | $0.366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACS0301U
Newark Part No.83AK3935
Center Frequency7.1GHz
Antenna Case Size3.2mm x 1.6mm x 1.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
7.1GHz
Product Range
-
Antenna Case Size
3.2mm x 1.6mm x 1.1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability