Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0402-27N-J-T
Newark Part No.14N4232
Product RangeAISC-0402 Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
5000+ | $0.199 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,990.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0402-27N-J-T
Newark Part No.14N4232
Product RangeAISC-0402 Series
Inductance27nH
DC Resistance Max300mohm
Self Resonant Frequency2.48GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeAISC-0402 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
2.48GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
DC Resistance Max
300mohm
DC Current Rating
400mA
Product Range
AISC-0402 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for AISC-0402-27N-J-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate