Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOCJY4A-12.800MHZ-F-SW
Newark Part No.12T1066
Product RangeAOCJY4 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $232.160 |
Price for:Each
Minimum: 5
Multiple: 5
$1,160.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY4A-12.800MHZ-F-SW
Newark Part No.12T1066
Product RangeAOCJY4 Series
Frequency Nom12.8MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilitySinewave
Oscillator CaseThrough Hole, 36.1mm x 27.2mm
Supply Voltage Nom5V
Product RangeAOCJY4 Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
12.8MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
10ppb
Oscillator Case
Through Hole, 36.1mm x 27.2mm
Product Range
AOCJY4 Series
Operating Temperature Max
75°C
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate