New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Connectors
                      Print Page

                      MS3476L-14-19P

                      Circular Connector, MIL-DTL-26482 Series II, MS3476 Series, Straight Plug, 19 Contacts, Crimp Pin

                      AERO ELECTRIC/CONESYS MS3476L-14-19P
                      AERO ELECTRIC/CONESYS MS3476L-14-19P
                      AERO ELECTRIC/CONESYS MS3476L-14-19P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAERO ELECTRIC/CONESYS
                      Manufacturer Part NoMS3476L-14-19P
                      Newark Part No.50B709
                      Product RangeMS3476 Series
                      30 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$103.750
                      25+$94.980
                      50+$88.070
                      100+$85.310
                      250+$82.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $103.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAERO ELECTRIC/CONESYS
                      Manufacturer Part NoMS3476L-14-19P
                      Newark Part No.50B709
                      Product RangeMS3476 Series
                      Military SpecificationMIL-DTL-26482 Series II
                      Product RangeMS3476 Series
                      Circular Connector Shell StyleStraight Plug
                      No. of Contacts19Contacts
                      Circular Contact TypeCrimp Pin
                      Coupling StyleBayonet
                      Insert Arrangement14-19
                      Connector Body MaterialAluminum Alloy Body
                      Connector Body PlatingElectroless Nickel
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Insert RotationN
                      Service ClassFluid Resistant
                      SVHCTo Be Advised

                      Product Overview

                      The MS3476L-14-19P is a 19-position military standard Bayonet Coupling Connector with pin type crimp rear insertable and rear releasable contacts. The straight plug has aluminum shell with electroless nickel finish and 14-19 fluid-resistant insert. Insertion of contacts from the rear of the connector assures no damage to the front that might affect the sealing characteristics. Utilizes same standard qualified rear-release type plastic tool for contact insertion. Grommets are constructed of tear-resistant elastomer and experience no degradation when exposed to a broad range of fluids. Sealing over a range of wire diameters is assured by a triple webbed grommet at the rear of the connector.

                      • Medium size and environment-resistant connector
                      • Recommended operating voltage to 1000VAC RMS at sea level
                      • Quick positive coupling assured by 3-point bayonet coupling system
                      • Visual confirmation of complete coupling
                      • Eliminates mismating by the use of five key/keyway design
                      • 500 Mating cycles minimum durability

                      Applications

                      Defence, Military & Aerospace, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

                      Technical Specifications

                      Military Specification

                      MIL-DTL-26482 Series II

                      Circular Connector Shell Style

                      Straight Plug

                      Circular Contact Type

                      Crimp Pin

                      Insert Arrangement

                      14-19

                      Connector Body Plating

                      Electroless Nickel

                      Contact Plating

                      Gold

                      Service Class

                      Fluid Resistant

                      Product Range

                      MS3476 Series

                      No. of Contacts

                      19Contacts

                      Coupling Style

                      Bayonet

                      Connector Body Material

                      Aluminum Alloy Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      N

                      SVHC

                      To Be Advised

                      Alternatives for MS3476L-14-19P

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.