Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2034
Newark Part No.66K8752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.080 |
| 250+ | $2.020 |
| 500+ | $1.960 |
Price for:Each
Minimum: 100
Multiple: 50
$208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2034
Newark Part No.66K8752
Modular Connector TypeConnection Box
Connector TypeModular
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P
No. of Contacts4Contacts
LAN CategoryCat4
No. of Positions4Positions
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports1Ports
Contact Termination TypeScrew
ShieldingUnshielded
Magnetics-
LEDs-
Contact MaterialPhosphor Bronze
Light Pipes-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
Connection Box
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
4P
LAN Category
Cat4
IP Rating
-
Connector Orientation
-
Contact Termination Type
Screw
Magnetics
-
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
Modular
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
No. of Positions
4Positions
Connector Mounting
-
No. of Ports
1Ports
Shielding
Unshielded
LEDs
-
Light Pipes
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 32-2034
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
