Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2036
Newark Part No.66K8754
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.670 |
| 100+ | $2.600 |
| 250+ | $2.530 |
| 500+ | $2.460 |
Price for:Each
Minimum: 50
Multiple: 50
$133.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2036
Newark Part No.66K8754
Connector TypeModular
Modular Connector TypeConnection Box
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P
No. of Positions6Positions
LAN CategoryCat4
IP Rating-
Connector Mounting-
No. of Ports1Ports
Connector Orientation-
Contact Termination TypeScrew
Shielding-
Magnetics-
LEDs-
Contact MaterialPhosphor Bronze
Light Pipes-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Modular
Gender
Jack
No. of Contacts
6Contacts
No. of Positions
6Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Screw
Magnetics
-
Contact Material
Phosphor Bronze
Product Range
-
Modular Connector Type
Connection Box
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P
LAN Category
Cat4
Connector Mounting
-
Connector Orientation
-
Shielding
-
LEDs
-
Light Pipes
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
