New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  PIZ-UPTIME

                                                                                                  Development Board, Uninterruptible Power Supply (UPS) pHAT For Raspberry Pi Zero, Li Ion

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALCHEMY POWER PIZ-UPTIME
                                                                                                  ALCHEMY POWER PIZ-UPTIME
                                                                                                  ALCHEMY POWER PIZ-UPTIME
                                                                                                  ManufacturerALCHEMY POWER
                                                                                                  Manufacturer Part NoPIZ-UPTIME
                                                                                                  Newark Part No.33AC0054
                                                                                                  Product RangeHATs - Embedded Power
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerALCHEMY POWER
                                                                                                  Manufacturer Part NoPIZ-UPTIME
                                                                                                  Newark Part No.33AC0054
                                                                                                  Product RangeHATs - Embedded Power
                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Product RangeHATs - Embedded Power
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi Zero
                                                                                                  Kit ContentsUninterruptible Power Supply (UPS) Development Board
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The Raspberry Pi Zero and Pi Zero W (abbreviated here as PiZ) is a small size computer tethered to the wall power outlet. It needs the power via the micro-USB cable to operate. When PiZ needs to be moved from one location to another, it needs to be shut down and rebooted. If the power fails, the PiZ shuts down without a proper shutdown sequence, sometimes with catastrophic after effects. PiZ-UpTime provides clean, stable, reliable uninterruptable (UPS) power to PiZ. Pi-UpTime provides power mobility for PiZ. Install one Lithium Ion 14500 battery1 in the PiZ-UpTime and the PiZ continues to operate when power fails or when the power plug is disconnected. The batteries are charged when power is available. When power fails, the necessary power is generated from the batteries by PiZ-UpTime to power the PiZ, the peripherals attached to it and provide UPS power to USB Power Out port. The micro-USB port provides 5V. PiUpTIme has the Raspberry Pi header already soldered on it. If a header is already soldered onto PiZ, UPS power is provided via the header. If the header is not soldered on the PiZ, a micro-USB to micro-USB cable can power the PiZ. PiZ-UpTime can be mounted on Pi-Z using spacers.

                                                                                                  • Provides UPS functionality for Raspberry Pi Zero or Pi Zero W.
                                                                                                  • UPS 5V out (via micro USB) – UPS functionality for Pi-Zero without the header.
                                                                                                  • Uses one LithiumIon 14500 (AA size) rechargeable battery. Includes battery management.
                                                                                                  • Reset switch for rebooting the Pi. An external reset switch can be connected
                                                                                                  • Python code shuts down the Raspberry Pi when battery is low.
                                                                                                  • Uses GPIO 26 to monitor low battery Voltage.
                                                                                                  • Hard shutdown when battery runs dangerously low, protecting the battery.
                                                                                                  • LEDs can be turned off to save power.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi Zero

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HATs - Embedded Power

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Uninterruptible Power Supply (UPS) Development Board

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.