Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $82.290 |
5+ | $77.730 |
10+ | $73.170 |
25+ | $69.170 |
50+ | $66.640 |
100+ | $61.620 |
Price for:Each
Minimum: 1
Multiple: 1
$82.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2SWK132AL101
Newark Part No.74AJ8648
Switch OperationOff-On
Contact ConfigurationSPST
Product Range-
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max1A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Off-On
Product Range
-
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Alternatives for 2SWK132AL101
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate