Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS25F3256MQ-7W2INTR
Newark Part No.
Full Reel26AM5696
Re-Reel44AM7674
Cut Tape44AM7674
Product Range3.3V Serial NOR Flash Memories
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS25F3256MQ-7W2INTR
Newark Part No.
Full Reel26AM5696
Re-Reel44AM7674
Cut Tape44AM7674
Product Range3.3V Serial NOR Flash Memories
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Configuration64M x 4bit
InterfacesSPI
IC Case / PackageWSON
No. of Pins8Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Serial NOR Flash Memories
SVHCNo SVHC (21-Jan-2025)
Alternatives for AS25F3256MQ-7W2INTR
1 Product Found
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
64M x 4bit
IC Case / Package
WSON
Clock Frequency Max
133MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V Serial NOR Flash Memories
Memory Density
256Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
