Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.540 |
Price for:Each
Minimum: 1
Multiple: 1
$18.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No476233
Newark Part No.85AK6606
Product RangeMcPlus Promo Series
Carrying Case MaterialPP (Polypropylene)
External Height200mm
External Width400mm
External Depth220mm
Product RangeMcPlus Promo Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
400mm
Product Range
McPlus Promo Series
External Height
200mm
External Depth
220mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate