Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-60NS20020020
Newark Part No.12AN5936
Product RangeWG-60NS Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.610 |
| 5+ | $165.330 |
| 10+ | $163.250 |
| 25+ | $159.850 |
| 50+ | $153.040 |
| 100+ | $140.570 |
| 250+ | $129.580 |
Price for:Each
Minimum: 1
Multiple: 1
$179.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-60NS20020020
Newark Part No.12AN5936
Product RangeWG-60NS Series
Thickness2mm
Conductive Material-
Thermal Conductivity6W/m.K
Thermal Impedance-
Volume Resistivity100000000000ohm-m
External Length200mm
External Width200mm
Product RangeWG-60NS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
2mm
Thermal Conductivity
6W/m.K
Volume Resistivity
100000000000ohm-m
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
200mm
Product Range
WG-60NS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
