Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178128-5
Newark Part No.88W1433
Product RangeDynamic D-3200S
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.190 |
| 25+ | $1.140 |
| 50+ | $1.090 |
| 100+ | $1.040 |
| 500+ | $1.000 |
| 1000+ | $0.975 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178128-5
Newark Part No.88W1433
Product RangeDynamic D-3200S
Product RangeDynamic D-3200S
No. of Positions5Positions
Pitch Spacing5.08mm
For Use WithDynamic D-3200S Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-178128-5 is a 5-position Connector Housing made of black polyester (GF). The socket housing is suitable for use with the Dynamic series socket contacts.
Technical Specifications
Product Range
Dynamic D-3200S
No. of Positions
5Positions
For Use With
Dynamic D-3200S Series Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
