Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5645956-1.
Newark Part No.30AC6986
Your Part Number
10,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 5000+ | $0.324 |
Price for:Each
Minimum: 10000
Multiple: 1
$3,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5645956-1.
Newark Part No.30AC6986
No. of Contacts-
Connector TypeWire to Board
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
-
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
Wire to Board
Product Range
-
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
