Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241396-1
Newark Part No.45AM4866
Product RangeAmp MCP2.8K Series
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 2+ | $0.145 |
| 4+ | $0.138 |
| 6+ | $0.132 |
| 10+ | $0.127 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241396-1
Newark Part No.45AM4866
Product RangeAmp MCP2.8K Series
Product RangeAmp MCP2.8K Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Wire Size AWG Min17AWG
For Use WithAmp MCP 2.8 Series Automotive Connector Housings
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Amp MCP2.8K Series
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
Amp MCP 2.8 Series Automotive Connector Housings
Contact Plating
Tin
Alternatives for 1241396-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability