Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1355437-1
Newark Part No.79AJ9113
Product RangeMCP 9.5mm
2,146 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.764 |
25+ | $0.687 |
50+ | $0.672 |
100+ | $0.656 |
500+ | $0.586 |
1000+ | $0.544 |
2500+ | $0.538 |
Price for:Each
Minimum: 10
Multiple: 10
$7.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1355437-1
Newark Part No.79AJ9113
Product RangeMCP 9.5mm
Accessory TypeSingle Wire Seal
For Use WithAMP MCP 9.5mm Automotive Connectors
Product RangeMCP 9.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Single Wire Seal
Product Range
MCP 9.5mm
For Use With
AMP MCP 9.5mm Automotive Connectors
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1355437-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability