Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160174-2
Newark Part No.74AJ8139
Product RangeFASTIN-FASTON 110
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
100+ | $0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$20.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160174-2
Newark Part No.74AJ8139
Product RangeFASTIN-FASTON 110
Product RangeFASTIN-FASTON 110
Terminal TypeTab
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
Insulator Colour-
Conductor Area CSA0.51mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTIN-FASTON 110
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Tab
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
20AWG
Conductor Area CSA
0.51mm²
Terminal Material
Brass
Alternatives for 160174-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate